help desk software
PIC12F1501T-I/MS by microchip technology
Image is representational - see mfr. specs

PIC12F1501T-I/MS

Microchip Technology

Microcontroller - PIC 12F - 8-Bit - 20MHz - 5 I/O - 1.75KB (1K x 14) FLASH - 64 x 8 RAM - 2.3 to 5.5V - 8-MSOP - T&R. ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The PIC12F1501T-I/MS from MICROCHIP TECH. is PIC 12F family 8-Pin MSOP flash, 8-Bit microcontroller. The PIC12F1501T-I/MS microcontroller has 1.75KB (1K x 14) FLASH program memory, 64 x 8 RAM size, 5 I/O general-purpose I/O pins and 4-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 85°C.

Search Keywords: PIC12F1501TIMS

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Microchip Technology
部件编号:
PIC12F1501T-I/MS
计量单位:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2500
Package Type:
REEL
  Different packaging options available.  See Alternatives

有存货: 2,500

可立即发货

工厂库存: 13   可以发货 5/18/26

库存数量的起订量: 625

缺货数量的起订量: 625

工厂交货期 6 周 可以发货 6/15/26  

数量
Unit Price
625
$0.768
1,250
$0.761
1,875
$0.757
2,500 +
$0.753

Tools/3D Models

产品指南