PD-9501GCS/AC-EU
Microchip TechnologyPoE - EU Plug - 100 to 240VAC In - 1 Port - 54V Out - 60W - IEEE 802.3bt Type 3 - 10/100/1000 Mbps - RJ45 Input/Output.
符合 RoHS 规定
This product may require extra documentation. Shipping may be delayed 1-2 days.
描述
The PD-9501GCS/AC-EU is power over ethernet (PoE) with dimensions: 80 mm (W) × 36 mm (H) × 160 mm (L) . Operating temperature range is from -10°C to 45°C.
Search Keywords: PD9501GCSACEU
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Microchip Technology
部件编号:
PD-9501GCS/AC-EU
计量单位:
Per Each
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991.g
供应商标准包装:
5
有存货: 0
缺货数量的起订量: 2
工厂交货期 18 周
English
Chinese
Spanish