PD-3501G/AC-JP
Microchip TechnologyPoE - Japan Power Cord - 100 to 240VAC In - 1 Port - 321mA 48V Out - 15.4W - IEEE802.3af - 10/100/1000 Mbps - RJ45 Input/Output.
符合 RoHS 规定
描述
The PD-3501G/AC-JP is power over ethernet (PoE) with dimensions: 6.31" L x 2.04" W x 1.37" H (160.3mm x 51.8mm x 34.8mm). Operating temperature range is from 0°C to 40°C.
Search Keywords: PD3501GACJP
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Microchip Technology
部件编号:
PD-3501G/AC-JP
计量单位:
Per Each
RoHS:
Yes
HTS:
8517620090
ECCN:
EAR99
供应商标准包装:
20
有存货: 0
缺货数量的起订量: 5
工厂交货期 18 周
English
Chinese
Spanish