help desk software
MCP9701AT-E/LT by microchip technology
Image is representational - see mfr. specs

MCP9701AT-E/LT

Microchip Technology

Temp Sensor IC - Analog Automotive - Voltage - ± 1°C - -40 °C - 125 °C - SC-70 - 5 Pins. ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The MCP9701AT-E/LT is a Linear Active Thermistor IC which converts temperature to analogue voltage. The device does not require an additional signal-conditioning circuit. The voltage output pin (VOUT) can be directly connected to the ADC input of a microcontroller. The device temperature coefficients are scaled to provide a 1°C/bit resolution for an 8-bit ADC with a reference voltage of 5V. When measuring relative change in temperature from +25°C, an accuracy of ±1°C (typical) can be realized from 0 to +70°C. This accuracy can also be achieved by applying system calibration at +25°C. In addition, this family is immune to the effects of parasitic capacitance and can drive large capacitive loads.

Search Keywords: MCP9701ATELT

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Microchip Technology
部件编号:
MCP9701AT-E/LT
计量单位:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
REEL

有存货: 0

工厂库存: 13   可以发货 5/29/26

Minimum Order Quantity: 1000

工厂交货期 6 周 可以发货 6/29/26  

PRICE (USD)

数量
Unit Price
1
$0.2713
1,000
$0.2466
3,000
$0.2368
6,000
$0.2278
9,000
$0.2273
12,000
$0.2267
27,000
$0.2222
51,000 +
$0.2195

Tools/3D Models

产品指南

Product Changes