MCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube ...
描述
The MCP3001-I/SN is a high-performance, automotive-grade Single Channel ADC (Analog-to-Digital Converter) offered by Microchip Technology. This device utilizes the SAR (Successive Approximation Register) architecture and boasts a fast conversion rate of up to 200ksps (kilosamples per second) for precise measurement and control applications.With a 10-bit resolution, the MCP3001-I/SN provides accurate conversion results for a wide range of automotive systems, including motor control, environmental sensing, and power management. Its compact 8-pin SOIC N package ensures space-efficient integration into embedded systems while maintaining excellent performance and reliability.The MCP3001-I/SN features a serial interface, enabling seamless communication with microcontrollers or other digital circuits. Its automotive-grade specifications ensure robustness, reliability, and compliance with stringent industry standards, making it an ideal choice for automotive applications that require high-quality analog-to-digital conversion.Whether you need to monitor critical automotive parameters or implement precision control algorithms, the MCP3001-I/SN offers outstanding performance, compact form factor, and automotive-grade reliability, making it a preferred choice for engineers and manufacturers in the automotive industry.
搜索关键词: MCP3001ISN
规格
常见问题
MCP3001-I/SN 是否符合 RoHS 标准?
是的,MCP3001-I/SN 符合 RoHS 标准。
MCP3001-I/SN 的交货期是多少?
MCP3001-I/SN 的标准交货期约为 5 天。有库存的数量由 Master Electronics 发货。
有存货: 500
可立即发货
制造商库存: 1,745 可以发货 9/7/26
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 5 周 可以发货 9/28/26
English
中文 / 汉语
Deutsch
Español
Nederlands