MCP2221A-I/ML
USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 16-Pin QFN - Tube ...
描述
The MCP2221A-I/ML is a versatile USB 2.0 to I2C/UART protocol converter with GPIO I2C/UART interface. It allows seamless communication between a USB host device and I2C/UART devices, enabling easy integration and control of various peripherals. The converter supports both 3.3V and 5V power supplies and comes in a compact 16-pin QFN package for easy integration into your designs. With its advanced features and high performance, the MCP2221A-I/ML is a reliable solution for bridging the gap between USB and I2C/UART communication.
搜索关键词: MCP2221AIML
规格
有存货: 273
可立即发货
制造商库存: 1,104 可以发货 8/10/26
已订购:
273
可以发货 9/3/26
最小订购数量: 91
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 91
工厂交货期 18 周 可以发货 11/30/26
English
中文 / 汉语
Español