help desk software
DSPIC33EP512MC806T-I/MR by microchip technology
Image is representational - see mfr. specs

DSPIC33EP512MC806T-I/MR

Microchip Technology

Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 64-VQFN (9x9) - T&R. ...

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

描述

The DSPIC33EP512MC806T-I/MR from MICROCHIP TECH. is dsPIC 33EP family 64-Pin VQFN 16-Bit microcontroller. The DSPIC33EP512MC806T-I/MR microcontroller has 512KB (170K x 24) FLASH program memory, 24K x 16 RAM size, 53 I/O general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.

Search Keywords: DSPIC33EP512MC806TIMR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Microchip Technology
部件编号:
DSPIC33EP512MC806T-I/MR
计量单位:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3300
Package Type:
REEL
  Different packaging options available.  See Alternatives

有存货: 0

工厂库存: 13   可以发货 5/18/26

缺货数量的起订量: 825

工厂交货期 20 周 可以发货 9/21/26  

数量
Unit Price
1
$26.675
825
$24.250
1,650
$12.390
2,475
$8.430
3,300 +
$8.260

Tools/3D Models

产品指南