DSPIC33EP128MC204T-I/PT
Microchip TechnologyMicrocontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 44-TQFP (10x10) - T&R. ...
描述
The DSPIC33EP128MC204T-I/PT from MICROCHIP TECH. is dsPIC 33EP family 44-Pin TQFP 16-Bit microcontroller. The DSPIC33EP128MC204T-I/PT microcontroller has 128KB (43K x 24) FLASH program memory, 8K x 16 RAM size, 35 I/O general-purpose I/O pins and 9-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords: DSPIC33EP128MC204TIPT
规格
有存货: 0
工厂库存: 14 可以发货 5/18/26
缺货数量的起订量: 300
工厂交货期 5 周 可以发货 6/8/26
English
Chinese
Spanish