DSPIC33CK128MC506T-I/MR
Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 53 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 64-QFN (9x9) - T&R. ...
描述
The DSPIC33CK128MC506T-I/MR from MICROCHIP TECH. is dsPIC 33CK, functional safety (FuSa) family 64-Pin QFN 16-Bit digital signal controller with high-speed PWM and CAN flexible data-rate (CAN FD). The DSPIC33CK128MC506T-I/MR microcontroller has 128KB (128K x 8) FLASH program memory, 16K data memory, 53 I/O general-purpose I/O pins, 20-channel 12-bit analog-to-digital (A/D) converter and two 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 100MHz with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
搜索关键词: DSPIC33CK128MC506TIMR
规格
常见问题
DSPIC33CK128MC506T-I/MR 是否符合 RoHS 标准?
是的,DSPIC33CK128MC506T-I/MR 符合 RoHS 标准。
DSPIC33CK128MC506T-I/MR 的交货期是多少?
DSPIC33CK128MC506T-I/MR 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands