CL520K4-G
LED Driver - Linear - 1 Output - 4.75 to 90V Supply - 20mA, 1 to 90V Output - TO-252, (D-Pak) Package - Surface Mount. ...
符合 RoHS
REEL 包装
描述
The CL520K4-G is fixed-current linear regulator designed for driving LEDs at 20 mA. With a maximum rating of 90V it is able to withstand transients without the need for additional transient protection circuitry. The CL520K4-G is ideally suited for applications employing single or multiple LEDs.
搜索关键词: CL520K4G
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Microchip Technology
部件编号:
CL520K4-G
计量单位:
每 Each
RoHS:
Yes
HTS:
8541290095
COO:
CN
ECCN:
EAR99
卷盘包装:
2000
封装类型:
REEL
常见问题
CL520K4-G 是否符合 RoHS 标准?
是的,CL520K4-G 符合 RoHS 标准。
CL520K4-G 的交货期是多少?
CL520K4-G 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands