AT24C02C-STUM-T
EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 5-Pin SOT-23 - Tape&Reel ...
描述
The MICROCHIP TECH. part AT24C02C-STUM-T is an EEPROM (Electrically Erasable Programmable Read-Only Memory) with a storage capacity of 2Kbit, containing 256 memory locations arranged in an 8-bit width. This device operates on a wide voltage range of 1.8V, 2.5V, 3.3V, and 5V, enabling compatibility with various automotive applications.The AT24C02C-STUM-T uses the popular Serial-I²C interface for communication, allowing data to be easily written to and read from the memory. It offers reliable performance, high endurance, and low power consumption, making it suitable for automotive systems where stable and efficient data storage is required.Packaged in a compact and industry-standard 5-pin SOT-23 package, the AT24C02C-STUM-T is designed for easy integration into space-constrained automotive electronics. It comes in tape and reel packaging, facilitating automated assembly processes.Overall, the AT24C02C-STUM-T is a versatile memory solution for automotive applications that prioritizes efficiency, reliability, and compact size.
搜索关键词: AT24C02CSTUMT
规格
常见问题
AT24C02C-STUM-T 是否符合 RoHS 标准?
是的,AT24C02C-STUM-T 符合 RoHS 标准。
AT24C02C-STUM-T 的交货期是多少?
AT24C02C-STUM-T 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 7,000
可立即发货
最小订购数量: 1000
工厂交货期 6 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands