A42MX09-PLG84
Microchip TechnologyFPGA 42MX Family 14K Gates 336 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 84-Pin PLCC Box ...
描述
MICROCHIP TECH. A42MX09-PLG84 is a versatile programmable logic device (PLD) specifically designed to meet the needs of a wide range of applications. It is a high-performance solution that integrates a large number of logic gates and registers, allowing for complex digital circuit design and implementation.Featuring 10,000 usable gates, the A42MX09-PLG84 offers ample resources to accommodate the most demanding projects. With its advanced programmable interconnect technology, it provides flexibility in routing and interconnecting the various components of the design.This PLD supports up to 1,024 inputs and 640 outputs, enabling seamless integration with external devices and peripherals. It operates at a high-speed clock frequency, ensuring efficient and reliable performance.The A42MX09-PLG84 is programmed using industry-standard hardware description languages (HDLs) such as VHDL and Verilog, making it compatible with existing design tools and workflows. It also supports in-system programming (ISP), allowing for easy updates and modifications after deployment.This PLD is housed in a PLCC-84 package, guaranteeing a compact and reliable solution that can be easily integrated into various system designs.With its impressive capabilities and robust design, the MICROCHIP TECH. A42MX09-PLG84 is an excellent choice for engineers and designers seeking a versatile and high-performance programmable logic solution.
Search Keywords: A42MX09PLG84
规格
English
中文 / 汉语
Español