1N5183 by microchip technology
Microchip Technology 授权经销商

1N5183

The 1N5183 is a standard recovery, high-voltage rectifier in a hermetically sealed glass package, rated for a working peak reverse voltage of 7500 V. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 1N5183 is a standard recovery high-voltage rectifier designed for high-reliability applications. It features a working peak reverse voltage (VRWM) of 7500 V and a maximum forward voltage of 10 V at a current of 100 mA. This device can handle an average rectified forward current of 100 mA at an ambient temperature of 55°C and has a maximum non-repetitive surge current rating of 4 A. Housed in a voidless, hermetically sealed glass package for robustness, it is suitable for demanding uses such as high-voltage power supplies, voltage multipliers, and radar equipment where stable performance is critical.

搜索关键词: 1N5183

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Microchip Technology
部件编号:
1N5183
计量单位:
每 Each
RoHS:
Yes
HTS:
8541100070
COO:
PH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

1N5183 是否符合 RoHS 标准?

是的,1N5183 符合 RoHS 标准。

1N5183 的交货期是多少?

1N5183 的标准交货期约为 34 周。有库存的数量由 Master Electronics 发货。

有存货: 0

制造商库存: 34   可以发货 11/30/26

缺货数量的起订量: 25

工厂交货期 34 周 可以发货 7/13/27  

价格 (USD)

数量
单价
25
$123.66
50
$65.47
75
$46.07
100 +
$45.15

工具/3D模型

产品指南