RTV103-300ML
RTV103-300ML is a one-part, high-strength, black RTV silicone adhesive sealant with an acetoxy cure system. ...
描述
The RTV103-300ML is a high-strength, one-part adhesive sealant supplied as a black paste in a 10.1 oz cartridge. It cures to a tough, resilient silicone rubber upon exposure to atmospheric moisture, becoming tack-free in 20 minutes and fully curing in approximately 3 days at room temperature. Once cured, the material has a tensile strength of 400 psi, an elongation of 450%, and an operational temperature range of -60°C to 205°C. Its paste-like consistency allows for application on vertical and overhead surfaces, making it ideal for insulating, sealing, bonding, and creating formed-in-place gaskets in applications compliant with FDA and MIL-A-46106 standards.
搜索关键词: RTV103300ML
规格
常见问题
RTV103-300ML 是否符合 RoHS 标准?
是的,RTV103-300ML 符合 RoHS 标准。
RTV103-300ML 的交货期是多少?
RTV103-300ML 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands