832FX-1.7L
The 832FX-1.7L is a black, two-part, flexible epoxy encapsulating and potting compound for protecting electronic assemblies. ...
描述
The 832FX-1.7L is a black, flexible, two-part epoxy designed for encapsulating and potting printed circuit boards and electronic assemblies. This solvent-free epoxy features a very low mixed viscosity of 700 cP, good adhesion to a wide variety of substrates, and excellent electrical insulating characteristics. Once cured, it has a hardness of 88A, a tensile strength of 9.6 N/mm², and a service temperature range of -40 to 140 °C. It is ideal for applications where minimizing physical stress on components is critical, performing well in low-temperature environments or those involving rapid temperature cycling. This product is supplied as a 2-can kit with a total net volume of 1.7 liters.
搜索关键词: 832FX17L
规格
常见问题
832FX-1.7L 是否符合 RoHS 标准?
是的,832FX-1.7L 符合 RoHS 标准。
832FX-1.7L 的交货期是多少?
832FX-1.7L 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 10
发货 today, 输入设置值。
工厂交货期 2 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands