help desk software
MMF881A315 by metz connect
Image is representational - see mfr. specs

MMF881A315

METZ CONNECT

M12 jack IP67 straight shielded, X-coded, Cat. 6A ...
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
The Metz Connect M12 jack IP67 straight shielded, X-coded, Cat. 6A is a high-performance Ethernet connector designed for industrial applications. It features an IP67-rated housing, ensuring reliable performance in harsh environments with dust, moisture, and vibrations. The connector is shielded to provide superior protection against electromagnetic interference, allowing for stable and secure data transmission. With its X-coded design, it offers fast and accurate connections, ensuring proper alignment and reducing installation time. This M12 jack is compliant with Cat. 6A specifications, offering high-speed data transfer rates of up to 10 Gigabit per second, making it ideal for demanding industrial applications that require fast and robust network connectivity.

Search Keywords: MMF881A315

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
METZ CONNECT
部件编号:
MMF881A315
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Body Orientation:
Straight

有存货: 33

Ships today, if you order in

工厂交货期 7 周

PRICE (USD)

数量
Unit Price
1
$58.73
5
$58.15
10
$49.07
30
$45.19
50
$43.59
100
$41.51
250 +
$41.30