BU2450SM-JJ-GTR
The BU2450SM-JJ-GTR is a surface-mount battery holder designed for CR2450 coin cells. ...
描述
The BU2450SM-JJ-GTR is a surface-mount battery holder specifically designed to secure CR2450 coin cells. It is constructed from Zenite 6130, a 30% glass-reinforced Liquid Crystal Polymer, and features 0.020-inch thick Phosphor-Bronze contacts with a gold flash finish for reliable connectivity. This holder operates over an exceptionally wide temperature range of -40°C to +280°C. Engineered for durability, it has passed vibration tests, shock tests at 150G, and drop tests from 1 meter, making it ideal for rugged electronic applications where secure battery retention is critical.
搜索关键词: BU2450SMJJGTR
规格
常见问题
BU2450SM-JJ-GTR 是否符合 RoHS 标准?
是的,BU2450SM-JJ-GTR 符合 RoHS 标准。
BU2450SM-JJ-GTR 的交货期是多少?
BU2450SM-JJ-GTR 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 2,550
可立即发货
最小订购数量: 350
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 350
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands