NGE45I15-P1J
The NGE45I15-P1J is a 45W wall-mounted AC-DC green adaptor with interchangeable plugs, providing a single 15V DC output. ...
描述
The NGE45I15-P1J is a highly reliable, 45W wall-mounted style single-output green adaptor designed for global use with its interchangeable AC plugs. It accepts a universal AC input from 80VAC to 264VAC and delivers a regulated 15V DC output at up to 3A. This Class II power unit features high efficiency of 90%, extremely low no-load power consumption of less than 0.075W, and a wide operating temperature range from -30°C to +70°C. It includes protections for short circuit, overload, and over voltage, ensuring safe and reliable operation. Certified for ITE, medical, household, and industrial standards, it is suitable for a wide range of applications including consumer electronics, telecommunication devices, and office facilities.
搜索关键词: NGE45I15P1J
规格
常见问题
NGE45I15-P1J 是否符合 RoHS 标准?
是的,NGE45I15-P1J 符合 RoHS 标准。
NGE45I15-P1J 的交货期是多少?
NGE45I15-P1J 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
225
可以发货 1/8/27
工厂交货期 21 周
致电我们 以请求定价。
English
中文 / 汉语
Deutsch
Español
Nederlands