help desk software
N78018-2CH by mean well
图片仅供参考 - 请查看制造商规格
MEAN WELL 授权经销商

N78018-2CH

A 2A non-isolated DC-DC switching regulator that provides a fixed 1.8V output in a horizontal mount package. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The N78018-2CH is a non-isolated, 2A DC-DC switching regulator designed to provide a regulated 1.8V output. It operates over a wide input voltage range of 4.5V to 28V and features an efficiency of 83% at minimum input voltage and full load. This regulator is pin-out compatible with LM78xx linear regulators and includes built-in protections for short circuits, overload, and over-temperature conditions. It is designed to operate in a wide temperature range from -40°C to +85°C without an additional heatsink, making it suitable for various industrial applications. Common uses include point-of-load regulation, voltage step-down for industrial controls, and power for microcontroller-based systems.

搜索关键词: N780182CH

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
MEAN WELL
部件编号:
N78018-2CH
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

N78018-2CH 是否符合 RoHS 标准?

是的,N78018-2CH 符合 RoHS 标准。

N78018-2CH 的交货期是多少?

N78018-2CH 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 40

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 19 周

价格 (USD)

数量
单价
5
$5.68
25 +
$5.41