LOP-300-48
AC/DC Open Frame Power Supply (PSU) - 1 Output: 48 V, 3.8 A - 80 to 264 VAC, 113 to 370 VDC Input - 182 W - 4 kV - 94% Efficiency - Chassis Mount. ...
描述
The LOP-300-48 from Mean Well USA is chassis mount AC/DC open frame power supply (PSU) with 1 Output: 48 V, 3.8 A. This power supply has 80 to 264 VAC or 113 to 370 VDC input voltage range, 182 W power, 4 kV isolation voltage and 94% efficiency. Dimensions of this PSU are: 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm). Operating temperature range is from -40°C to 80°C (with derating).
搜索关键词: LOP30048
规格
常见问题
什么产品可以替代 LOP-300-48?
LOP-300-48 的推荐替代产品是 MEAN WELL 的 EPP-300-48,可从 Master Electronics 购买。
LOP-300-48 是否符合 RoHS 标准?
是的,LOP-300-48 符合 RoHS 标准。
LOP-300-48 的交货期是多少?
LOP-300-48 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 19 周
English
中文 / 汉语
Deutsch
Español
Nederlands