GSM36B15-P1J
MEAN WELLAC/DC Adapter - Desktop - 36 Watts: 15V @ 2.4A - IEC 320-C8 Inlet - Medical
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
AC/DC Adapter - Desktop - 36 Watts: 15V @ 2.4A - IEC 320-C8 Inlet - Medical
Search Keywords: GSM36B15P1J
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
MEAN WELL
部件编号:
GSM36B15-P1J
计量单位:
Per Each
RoHS:
Yes
HTS:
8504406001
COO:
CN
ECCN:
EAR99
供应商标准包装:
1
Dimensions L x W x H:
79.0 x 54.0 x 33.0 mm
DC Input Voltage:
113 to 370
AC Input Current - Typical:
0.9/0.45A at 115/230V
CoC Tier:
No
AC Input Voltage:
80 to 264
AC Input Current - Maximum:
Not Specified
Dimension:
79 x 54 x 335425mmmm
Adapter Color:
Black5424
有存货: 7
可立即发货
工厂交货期 16 周
数量
Unit Price
1
$16.50
5
$15.70
10
$15.10
20
+
$14.60
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
E14-00M
Snap Action Switch - SPDT - Button w/ferrule - 25A@125/250VAC 2A@48VDC - Quick Connect - S...
G5RL-1-E-AC115/120
Power Relay 115/120VAC 16(NO)/5(NC)A SPDT( (29mm 12.7mm 15.7mm)) THT
KUP-14A15-120
Power Relay 120VAC 10A 3PDT(39.37x35.7x50)mm Socket
T92S11A22-240
High Power PCB Relay - 2 form C (2 CO) - 240VAC Coil - 30A Contact Rating - 600VAC Switchi...
W57-XB7A4A10-10
Circuit Breaker Thermal 1Pole 10A 250VAC
English
Chinese
Spanish