672-RZ-01 by marathon special products
图片仅供参考 - 请查看制造商规格

672-RZ-01

The 672-RZ-01 is a 1-pole, double-row terminal block with a 9/16 inch pitch for industrial wiring applications. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 672-RZ-01 is a single-pole, double-row terminal block designed for secure wire termination. It carries an electrical rating of 30A and 600V AC/DC and accommodates a wire range of #12-#14 AWG for standard screws or #10-22 AWG for listed lugs, with a recommended screw torque of 16 lb-in. Constructed with a UL94V0-rated thermoplastic insulator base and tin-plated brass connectors, it operates reliably in temperatures from -40°C to 125°C. Approved for both factory and field wiring, this UL-recognized and CSA-certified component is ideal for general industrial use requiring robust and compliant connections.

搜索关键词: 672RZ01

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Marathon Special Products
部件编号:
672-RZ-01
别名/又称:
0645501
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25

常见问题

672-RZ-01 是否符合 RoHS 标准?

是的,672-RZ-01 符合 RoHS 标准。

672-RZ-01 的交货期是多少?

672-RZ-01 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 10   可以发货 1/4/27 

最小订购数量: 25

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25

工厂交货期 12 周

价格 (USD)

数量
单价
1
$3.663
25
$3.330
100
$2.700
250
$2.580
500
$2.470
1,000
$2.370
2,500
$2.310
5,000
$2.250
7,500 +
$2.220

工具/3D模型

产品指南