37TB18B by marathon special products
图片仅供参考 - 请查看制造商规格

37TB18B

Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 37TB18B is an 18-pole military-class terminal block designed for secure electrical connections in demanding aerospace and defense applications. It features molded-in brass nickel-plated terminals with double-screw connections and a closed-back Valox 420-SEO base rated for 130 °C operation. The block is rated for a maximum voltage of 300 V RMS with a dielectric strength of 3000 V RMS, a maximum current of 15 A at 60 Hz, and accommodates wire sizes up to #16 AWG. The terminals are spaced at 3/8" centers with #6-32 binder head brass nickel-plated screws, and the assembly includes molded-in reinforcement straddle plates covering the mounting holes for enhanced strength and flexibility. This terminal block is compliant with military standards A-A-59125 and MIL-T-55164, making it suitable for high-reliability power distribution, signal routing, and interconnection in military vehicles, aircraft, and ground support equipment.

搜索关键词: 37TB18B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Marathon Special Products
部件编号:
37TB18B
别名/又称:
0802155
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
类型:
Terminal Block
安装方式:
Panel Mount
公母类型:
N/A
端接方式:
Screw
间距:
9.5 mm
电路数量:
18
最大电压额定值:
300 V
最大电流额定值:
15 A
线径:
N/A
工作温度:
N/A

常见问题

37TB18B 是否符合 RoHS 标准?

是的,37TB18B 符合 RoHS 标准。

37TB18B 的交货期是多少?

37TB18B 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$128.55
5
$109.27
10
$95.02
20 +
$92.02

工具/3D模型

产品指南