help desk software
1612DJ by marathon special products
Image is representational - see mfr. specs

1612DJ

Marathon Special Products

Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A ...
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
"Introducing the MARATHON/KULKA part 1612DJ, a high-performance solution for all your heavy-duty electrical connectivity needs. These Conn Heavy Duty Terminal Blocks feature 24 positions and a convenient cable mount design, allowing for easy installation and secure connections. With a robust 16.7mm screw terminal, these terminal blocks provide maximum strength and durability, capable of handling currents of up to 75A. Whether you're working on industrial or commercial applications, these terminal blocks ensure reliable and efficient power distribution. Upgrade your electrical systems with the MARATHON/KULKA part 1612DJ and experience seamless connections for enhanced performance."

Search Keywords: 1612DJ

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Marathon Special Products
部件编号:
1612DJ
Alias/AKA:
1612131
计量单位:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
16.7 mm
Number of Circuits:
12
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
75 A
Wire Size:
N/A
Operating Temperature:
N/A

有存货: 83

可立即发货

已订购: 80   可以发货 8/10/26 

工厂交货期 16 周

数量
Unit Price
1
$126.92
5
$105.77
10
$103.47
20
$100.20
60
$99.95
100 +
$99.70

Tools/3D Models

产品指南