help desk software
较旧等效项
1453606-CU
1453606-CU
有存货: 8
起订量: 1
查看产品
1453606 by marathon special products
图片仅供参考 - 请查看制造商规格

1453606

Conn Power Stud Blocks 3 POS 68.2mm Screw ST Cable Mount 410A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The MARATHON/KULKA Power Stud Blocks are ideal for various electrical applications. This particular model features 3 positions with a 68.2mm screw terminal, making it easy to connect and secure cables. With a robust design and high-quality materials like ST cable mount and 410A, you can trust these power stud blocks to provide reliable power distribution and connectivity.

搜索关键词: 1453606

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Marathon Special Products
部件编号:
1453606
计量单位:
每 Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
类型:
Power Stud Blocks
安装方式:
Cable Mount
公母类型:
N/A
端接方式:
Screw
间距:
68.2 mm
电路数量:
3
最大电压额定值:
600,600 VDC|VAC
最大电流额定值:
410 A
线径:
N/A
工作温度:
150(Max) °C

FREQUENTLY ASKED QUESTIONS

What replaces 1453606?

The recommended replacement for 1453606 is 1453606-CU from Marathon Special Products, available from Master Electronics.

Is 1453606 RoHS compliant?

Yes, 1453606 is RoHS compliant.

What is the lead time for 1453606?

The standard lead time for 1453606 is approximately 16 days. In-stock quantities ship from Master Electronics.

有存货: 8

可立即发货

工厂交货期 16 周

价格 (USD)

数量
单价
1
$1,051.11
3
$1,048.48
5 +
$1,045.86