1343305
Power Distribution Block - 3 Pole - 350A 600V - (2) #2/0 to 14 AWG / (2) #2/0 to 14 AWG - Thermoplastic - Open Style. ...
描述
The MARATHON/KULKA part 1343305 is a reliable and efficient Power Distribution Block designed for industrial applications. With its 3 poles and a maximum current rating of 350A at 600V, this distribution block is capable of handling high power loads effectively. It features (2) #2/0 to 14 AWG ports on each side, allowing for easy connection and distribution of power. Made from durable thermoplastic material, this power distribution block is built to withstand harsh environmental conditions. The open style design provides easy access for quick and convenient wiring. Perfect for various electrical projects, this MARATHON/KULKA power distribution block ensures safe and efficient power distribution.
搜索关键词: 1343305
规格
常见问题
1343305 是否符合 RoHS 标准?
是的,1343305 符合 RoHS 标准。
1343305 的交货期是多少?
1343305 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
22
可以发货 11/2/26
已订购:
72
可以发货 12/17/26
工厂交货期 17 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands