LPF-C012301S
The LPF-C012301S is a 3mm, dual tower, right-angle bend, surface-mount technology (SMT) light pipe. ...
符合 RoHS
合规证书
描述
The LPF-C012301S is a 3mm dual tower, right-angle bend, SMT light pipe designed to channel light from a PCB-mounted LED to a user interface. It is constructed from a clear, UL94V-0 rated polycarbonate, ensuring durability and flame resistance. This component operates reliably over a wide temperature range from -60°C to +125°C. Optimized for use with the SML-LX23 series of LEDs, it is ideal for creating status indicators on panels for various electronic devices.
搜索关键词: LPFC012301S
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Lumex
部件编号:
LPF-C012301S
计量单位:
每 Each
RoHS:
Yes
HTS:
3926909985
COO:
TW
ECCN:
EAR99
供应商标准包装:
1000
尺寸:
4.5 mm
颜色:
Clear
客户
还购买了
GT3F-2AD24
The GT3F-2AD24 is a true power off-delay timer with a 24V AC/DC rated voltage and a delaye...
30-9510-29
MODEM CABLE, DB9F TO DB25M,10'
1778490000
Cable Accessories Cable Gland Brass Nickel
87832-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube
21100748
Collar screw - Cross Recess - M2.5x11 - Steel Nickel Plated
English
中文 / 汉语
Español