描述
The TMV and TSU Series are universal voltage delay-on-make timers. Two models cover all the popular voltages and time delays. Available with knob or external adjust time delay. Its simple two terminals can easily be connected in series with a relay coil, contactor coil, solenoid, lamps, small motor, etc., to delay their energization, prevent short cycling or to sequence on various loads. Operation (Delay-on-Make):Upon application of input voltage, the time delay begins. The output is de-energized before and during the time delay. At the end of the time delay, the output energizes and remains energized until input voltage is removed. Reset: Removing input voltage resets the time delay and output.
搜索关键词: TMV8000
规格
FREQUENTLY ASKED QUESTIONS
Is TMV8000 RoHS compliant?
Yes, TMV8000 is RoHS compliant.
What is the lead time for TMV8000?
The standard lead time for TMV8000 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 20
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Español