SPD2-150-4P0-R
Surge Protection Device - Din Rail - Type 2 - 4P0 - 150V ...
描述
Surge protection devices (SPDs) provide equipment protection from transient overvoltage events lasting micro-seconds. By limiting the overvoltage to the equipment during these events, costly damage and downtime can be mitigated. The surge protection devices for the 1+0 configuration are available for 60 V to 600 V nominal voltage sub-distribution board applications.
搜索关键词: SPD21504P0R
规格
FREQUENTLY ASKED QUESTIONS
Is SPD2-150-4P0-R discontinued?
Yes, SPD2-150-4P0-R from Littelfuse Industrial Products is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SPD2-150-4P0-R RoHS compliant?
Yes, SPD2-150-4P0-R is RoHS compliant.
What is the lead time for SPD2-150-4P0-R?
The standard lead time for SPD2-150-4P0-R is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 177
可立即发货
English
中文 / 汉语
Español