help desk software
SB5060-021-0 by littelfuse industrial products
图片仅供参考 - 请查看制造商规格

SB5060-021-0

Shock Block Class A Gfci 208V 60A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

Special-Purpose Ground-Fault Circuit Interrupter (SPGFCI), Class C and Class D: Industrial Shock Block (ISB) is a personnel protection device designed to meet the requirements for special-purpose GFCIs defined by UL 943C. This standard outlines GFCI classes specifically designed for use in industrial facilities. Class C GFCIs are intended to be used on three-phase systems where the line-to-line voltage is 480 V or less with a trip level of 20 mA, while Class D GFCIs are intended to be used on 600 V systems. The Industrial Shock Block includes DFT harmonic filtering, an automatic self-test feature and is compliant to the UL 1998 Software in Programmable Components standard. Ground-Fault Circuit Interrupter (GFCI), Class A: The Shock Block is available as a 208 V Class A GFCI, allowing commercial kitchens, construction sites, and other non-dwelling units with wet areas to meet NEC 210.8(B) for their 3-phase loads up to 60 A. Equipment Ground-Fault Protective Device (EGFPD): Industrial Shock Block is also available with adjustable protection settings as an EGFPD. The EGFPD models can be set to trip at 6 mA or from 10–100 mA in increments of 10 mA. This offers more flexibility since GFCI devices are not allowed to have an adjustable trip level. Rating and Models: Industrial Shock Block (GFCI & EGFPD) is available for threephase voltages from 208 to 600 V with a maximum full load current of either 32 or 60 A. The power system can be either solidly or high-resistance grounded and the load must be three phase without a neutral. The standard enclosure is IP 69K/NEMA 4X and outdoor rated, suitable for all industrial environments including hightemperature washdown used in food production. A Class II, Division 2 option is also available for applications where explosive dust may be present. Ground Wire (Load-Ground) Monitor: The Industrial Shock Block also monitors the ground wire (load-ground) connection between the Industrial Shock Block and load. This is a required feature for Class C and D GFCI devices and is recommended for Class A GFCI and EGFPD devices. If the ground-return path is broken, the Industrial Shock Block will trip and provide an alarm by changing the state of the alarm contacts. This monitoring circuit includes an extra wire (pilot wire) between the Industrial Shock Block and load. At the load, the pilot wire is connected to a termination device. The other end of the termination device is connected to the load ground (typically the enclosure).

搜索关键词: SB50600210

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse Industrial Products
部件编号:
SB5060-021-0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

FREQUENTLY ASKED QUESTIONS

Is SB5060-021-0 RoHS compliant?

Yes, SB5060-021-0 is RoHS compliant.

What is the lead time for SB5060-021-0?

The standard lead time for SB5060-021-0 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 5

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$2,070.04
3
$2,064.86
5 +
$2,059.70