help desk software
HRDB120 by littelfuse industrial products
图片仅供参考 - 请查看制造商规格

HRDB120

Delay On Break Timer ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The HRDB Series combines an electromechanical, relay output with microcontroller timing circuitry. The HRDB offers 12 to 230V operation in five options and factory fixed, external, or onboard adjustable time delays with a repeat accuracy of ±0.5%. The isolated output contact rating allows for direct operation of heavy loads, such as compressors, pumps, blower motors, heaters, etc. The HRDB is ideal for OEM applications where cost is a factor. Operation (Delay-on-Break): Input voltage must be applied before and during timing. Upon closure of the initiate switch, the output relay energizes. The time delay begins when the initiate switch is opened. The output remains energized during timing. At the end of the time delay, the output de-energizes. The output will energize if the initiate switch is closed when input voltage is applied. Reset: Reclosing the initiate switch during timing resets the time delay. Loss of input voltage resets the time delay and output.

搜索关键词: HRDB120

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse Industrial Products
部件编号:
HRDB120
计量单位:
每 Each
RoHS:
Yes
HTS:
853641
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

常见问题

HRDB120 是否符合 RoHS 标准?

是的,HRDB120 符合 RoHS 标准。

HRDB120 的交货期是多少?

HRDB120 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 9

可立即发货

缺货数量的起订量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
1
$130.27
3
$128.99
5
$127.73
8
$127.41
10 +
$104.62