描述
The FS500 Series flash rate is adjustable from 10 to 100 FPM. A locknut is provided to hold selected flash rate. The long-life electronic circuit combined with a quality electromechanical relay provides flexibility and reliability in most applications. Operation: Upon application of input voltage, the output relay is energized and the ON time begins. At the end of the ON time, the output relay de-energizes and the OFF time begins. At the end of the OFF time, the output is energized and the cycle repeats as long as input voltage is applied. Reset: Removing input voltage resets the output and the sequence.
搜索关键词: FS590
规格
FREQUENTLY ASKED QUESTIONS
Is FS590 RoHS compliant?
Yes, FS590 is RoHS compliant.
What is the lead time for FS590?
The standard lead time for FS590 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 5
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Español