描述
The FS300 Series of solid-state flashers were specifically designed to operate lamp loads. Their two-terminal series connection feature makes installation easy. The high immunity to line noise and transients makes the FS300 Series ideal for moving vehicle applications. All solid-state construction means reliability and long life. The FS300 Series offers a factory fixed flash rate of 75 FPM or may be ordered with a fixed, custom flash rate ranging from 60 to 150 FPM. Operation: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until input voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.
搜索关键词: FS324
规格
常见问题
FS324 是否符合 RoHS 标准?
是的,FS324 符合 RoHS 标准。
FS324 的交货期是多少?
FS324 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 12
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands