描述
The FS300 Series of solid-state flashers were specifically designed to operate lamp loads. Their two-terminal series connection feature makes installation easy. The high immunity to line noise and transients makes the FS300 Series ideal for moving vehicle applications. All solid-state construction means reliability and long life. The FS300 Series offers a factory fixed flash rate of 75 FPM or may be ordered with a fixed, custom flash rate ranging from 60 to 150 FPM. Operation: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until input voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.
搜索关键词: FS312
规格
FREQUENTLY ASKED QUESTIONS
Is FS312 RoHS compliant?
Yes, FS312 is RoHS compliant.
What is the lead time for FS312?
The standard lead time for FS312 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 4
发货 today, 输入设置值。
缺货数量的起订量: 3
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Español