help desk software
FS224 by littelfuse industrial products
图片仅供参考 - 请查看制造商规格

FS224

Dc Flasher ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The FS200 Series may be used to control inductive, incandescent, or resistive loads. Factory fixed flash rate of 45 or 90 FPM or may be ordered with a fixed custom flash rate ranging from 10 to 180 FPM. Encapsulation provides protection against shock, vibration, and humidity. Uniform performance, high inrush current capability, and low RFI, make this series ideal for general industrial applications. Operation: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until input voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.

搜索关键词: FS224

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse Industrial Products
部件编号:
FS224
计量单位:
每 Each
RoHS:
Yes
HTS:
853641
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

FREQUENTLY ASKED QUESTIONS

Is FS224 RoHS compliant?

Yes, FS224 is RoHS compliant.

What is the lead time for FS224?

The standard lead time for FS224 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 13

发货 today, 输入设置值。

缺货数量的起订量: 3

工厂交货期 9 周

价格 (USD)

数量
单价
1
$117.87
3
$116.80
5
$115.94
8
$115.65
10 +
$99.24