help desk software
FS126 by littelfuse industrial products
图片仅供参考 - 请查看制造商规格

FS126

Ac Low Cost Flasher ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The FA and FS Series Flashers have proven their reliability through years of use on communication towers, smoke stacks, cooling towers, tall buildings, bridges and utility towers. The highest quality components are encapsulated in a rugged plastic housing with a molded-in heat transfer plate. The flash rate, ratio, and failsafe design meet FAA regulations. Zero voltage switching can increase lamp life up to ten times. The FS155-30RF & FS165-30RF include superior RF filtering circuitry for use in high RF installations, including AM hot towers. Operation: FS Series - Flasher (OFF First), FA Series - Flashers & Aux. Modules: Upon application of input voltage, the T2 OFF time begins. At the end of the OFF time, the T1 ON time begins and the load energizes. At the end of T1, T2 begins and the load de-energizes. This cycle repeats until voltage is removed. Reset: Removing input voltage resets the output and the sequence to T2.

搜索关键词: FS126

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse Industrial Products
部件编号:
FS126
计量单位:
每 Each
RoHS:
Yes
HTS:
853649
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

FREQUENTLY ASKED QUESTIONS

Is FS126 RoHS compliant?

Yes, FS126 is RoHS compliant.

What is the lead time for FS126?

The standard lead time for FS126 is approximately 9 days. In-stock quantities ship from Master Electronics.

有存货: 22

发货 today, 输入设置值。

工厂交货期 9 周

价格 (USD)

数量
单价
1
$40.09
5
$35.78
10
$35.69
25
$33.70
50
$31.86
100
$31.78
250 +
$30.60