描述
Operates on AC ungrounded systems. The EL3100 is a self-powered ground-fault and phase voltage indication system for 3-phase systems. The EL3100 meets the National Electrical Code (NEC, Article 250.21(B)) and the Canadian Electrical Code (CEC) requirements for ground detectors for ungrounded alternating-current systems. Voltage connections are provided on the EL3100 for 208, 240, 480, and 600-V systems. Three green LED’s on the EL3100 indicate the presence of phase-to-ground voltage and one red LED indicates a ground fault. The EL3100 can operate stand-alone or with up to five remote LED indicators. A solid-state relay output provides indication of a ground fault. The output relay is closed when the 3-phase neutral voltage shifts as the result of ground leakage.
搜索关键词: EL310000
规格
FREQUENTLY ASKED QUESTIONS
Is EL3100-00 RoHS compliant?
Yes, EL3100-00 is RoHS compliant.
What is the lead time for EL3100-00?
The standard lead time for EL3100-00 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 4
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Español