描述
The 460 is a 3-phase voltage monitor that protects 190-480VAC or 475-600V, 50/60Hz motors regardless of size. The product provides a user selectable nominal voltage setpoint and the voltage monitor automatically senses line voltage. This unique microcontroller-based voltage and phase-sensing device constantly monitors the 3-phase voltages to detect harmful power line conditions such as low, high, and unbalanced voltage, loss of any phase, and phase reversal. When a harmful condition is detected, the 460 output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to an acceptable level for a specified amount of time (restart delay). The trip and restart delays prevent nuisance tripping due to rapidly fluctuating power line conditions. All 460 models feature adjustable 1-30 second trip delay, 1-500 second restart delay, 2-8% voltage unbalance trip point, and one form C contact except where noted.
搜索关键词: 460L
规格
FREQUENTLY ASKED QUESTIONS
Is 460-L RoHS compliant?
Yes, 460-L is RoHS compliant.
What is the lead time for 460-L?
The standard lead time for 460-L is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 1
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Español