描述
The 201A-AU is a 3-phase, auto-ranging, dual-range voltage monitor that protects 190-480VAC, 50/60Hz motors regardless of size. Has user adjustable 1-30 second trip delay, manual or 1-500 second restart delay, and 2-8% voltage unbalance trip point. The product also provides a user selectable nominal voltage setpoint and the voltage monitor automatically selects between the 200V and 400V range. The Model 201A-AU includes advanced single LED diagnostics, where five different light patterns distinguish between faults and normal conditions. This unique microcontroller-based voltage and phase-sensing device constantly monitors the 3-phase voltages to detect harmful power line conditions. When a harmful condition is detected, the 201A-AU's output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to acceptable levels.
搜索关键词: 201AAU
规格
常见问题
201A-AU 是否符合 RoHS 标准?
是的,201A-AU 符合 RoHS 标准。
201A-AU 的交货期是多少?
201A-AU 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands