描述
The 201A is a 3-phase, auto-ranging, dual-range voltage monitor that protects 190-480VAC, 50/60Hz motors regardless of size. The product provides a user selectable nominal voltage setpoint and the voltage monitor automatically selects between the 200V and 400V range. The 201A includes advanced single LED diagnostics, where color and different light patterns distinguish between faults and normal conditions.This unique microcontroller-based voltage and phase-sensing device constantly monitors the 3-phase voltages to detect harmful power line conditions. When a harmful condition is detected, the 201A’s output relay is deactivated after a specified trip delay. The output relay reactivates after power line conditions return to acceptable levels.
搜索关键词: 201A
规格
常见问题
201A 是否符合 RoHS 标准?
是的,201A 符合 RoHS 标准。
201A 的交货期是多少?
201A 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands