RCV-00018290
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk ...
描述
VDD2U66B-00000-000 is a V-Series Contura XII sealed rocker switch engineered for demanding applications requiring robust environmental protection. The switch features IP66/IP68 certification, UL1500 recognition, and operates reliably across an extended temperature range of -40°C to +85°C, with a roller pin mechanism that eliminates the need for lubricants. Available in 8 or 10 terminal base configurations with optional barriers, the switch provides flexible circuit options including single pole and double pole arrangements with various electrical ratings up to 10A at 250VAC. The removable interchangeable actuator design enables panel redesign without tooling changes, while multiple lens, light, and legend options provide customization for diverse industrial, marine, and automotive applications where sealing against water, dust, and debris is critical.
搜索关键词: RCV00018290
规格
常见问题
RCV-00018290 是否已停产?
是的,Littelfuse / Carling Technologies 的 RCV-00018290 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 RCV-00018290?
RCV-00018290 的推荐替代产品是 Littelfuse / Carling Technologies 的 VDD2U66B-00000-000,可从 Master Electronics 购买。
RCV-00018290 是否符合 RoHS 标准?
是的,RCV-00018290 符合 RoHS 标准。
RCV-00018290 的交货期是多少?
RCV-00018290 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands