help desk software
LRA-85714072 by littelfuse / carling technologies
图片仅供参考 - 请查看制造商规格

LRA-85714072

Single pole lighted rocker switch with self-cleaning contacts and neon or incandescent illumination options. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产并替换
合规证书

描述

The LRA-85714072 is a Curvette series single pole lighted rocker switch manufactured by Carling Technologies, designed for applications requiring illuminated switching with reliable electrical performance. It features self-cleaning wiping style contacts, clear or translucent rocker actuators, and neon or incandescent lamp illumination options, with electrical ratings of 15A at 250VAC, 10A at 250VAC, 16A at 125VAC, and 10A at 125VAC depending on configuration. The switch is rated for 100,000 electrical cycles and 100,000 mechanical cycles, with a dielectric strength of 1000V (UL/CSA) between live and dead metal parts and 4000V (VDE) with 750V across open contacts, operating reliably over a temperature range of 0°C to 85°C. It carries UL, CSA, and VDE approvals and is commonly used in HVAC systems, office lighting, transportation, commercial food equipment, lawn and garden applications, and power strips.

搜索关键词: LRA85714072

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / Carling Technologies
部件编号:
LRA-85714072
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
生命周期:
已停产并替换

常见问题

LRA-85714072 是否已停产?

是的,Littelfuse / Carling Technologies 的 LRA-85714072 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

什么产品可以替代 LRA-85714072?

LRA-85714072 的推荐替代产品是 Littelfuse / Carling Technologies 的 LRA211-CC-B/125N,可从 Master Electronics 购买。

LRA-85714072 是否符合 RoHS 标准?

是的,LRA-85714072 符合 RoHS 标准。

LRA-85714072 的交货期是多少?

LRA-85714072 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品无库存且不能延期订购

工具/3D模型

产品指南