LRA211-CC-B/125N
Single pole lighted rocker switch with 125V neon illumination, clear actuator, and black bezel for general-purpose electrical control applications. ...
描述
The LRA211-CC-B/125N is a Curvette series single pole lighted rocker switch designed for versatile electrical control in miniature switch applications. It features a clear rocker actuator with a black matte bezel and 125V neon lamp illumination, providing visual feedback during operation. The switch incorporates self-cleaning wiping style contacts rated at 16A 125VAC, with dielectric strength of 1000V (UL/CSA) and 4000V (VDE) between live and dead metal parts. It is rated for 100,000 electrical and mechanical cycles with an operating temperature range of 0°C to 85°C, and carries UL, CSA, and VDE approvals. This switch is commonly used in HVAC systems, office lighting, transportation, commercial food equipment, lawn and garden applications, and power strips where reliable illuminated control is required.
搜索关键词: LRA211CCB125N
规格
常见问题
LRA211-CC-B/125N 是否符合 RoHS 标准?
是的,LRA211-CC-B/125N 符合 RoHS 标准。
LRA211-CC-B/125N 的交货期是多少?
LRA211-CC-B/125N 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands