EA3-B2-26-690-22B-EB by littelfuse / carling technologies
图片仅供参考 - 请查看制造商规格

EA3-B2-26-690-22B-EB

Hydraulic-magnetic circuit breaker for high current and voltage applications with branch circuit protection. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

EA3-B2-26-690-22B-EB is a hydraulic-magnetic circuit breaker from the E-Series, designed for higher current and voltage applications. This circuit breaker features a 90A current rating, 50/60Hz frequency operation with long time delay, and is equipped with an S.P.D.T. auxiliary switch with 0.110 Q.C. terminals. It utilizes M6 stud terminals for line and load connections with a maximum rating of 100A. The unit is UL listed and CSA certified for branch circuit protection, eliminating the need for fuse backup, and is also recognized as a supplementary protector and manual motor controller. Typical applications include high voltage industrial and commercial electrical systems requiring reliable overcurrent protection.

搜索关键词: EA3B22669022BEB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / Carling Technologies
部件编号:
EA3-B2-26-690-22B-EB
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10

常见问题

EA3-B2-26-690-22B-EB 是否符合 RoHS 标准?

是的,EA3-B2-26-690-22B-EB 符合 RoHS 标准。

EA3-B2-26-690-22B-EB 的交货期是多少?

EA3-B2-26-690-22B-EB 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 8 周

价格 (USD)

数量
单价
3
$220.98
5
$163.19
8
$121.12
10 +
$118.69

工具/3D模型

产品指南