CA3-B0-24-810-321-A
The CA3-B0-24-810-321-A is a three-pole, 100A, series trip hydraulic-magnetic circuit breaker with a medium time delay for 50/60Hz systems. ...
描述
The CA3-B0-24-810-321-A is a C-Series, three-pole hydraulic-magnetic circuit breaker designed for overcurrent protection in applications requiring higher amperage and voltage handling. It provides a 100A current rating and operates on a series trip circuit with a medium time delay for 50/60Hz systems. This breaker is built with a handle actuator for each pole and features robust 1/4-20 stud terminals for secure wiring. The thermoset glass-filled polyester half-shell construction provides increased mechanical and electrical strength. Its unique arc chute design allows for a high interrupting capacity of up to 10,000 amps. These features make it an ideal choice for demanding applications such as marine, military, and renewable energy systems.
搜索关键词: CA3B024810321A
规格
常见问题
CA3-B0-24-810-321-A 是否符合 RoHS 标准?
是的,CA3-B0-24-810-321-A 符合 RoHS 标准。
CA3-B0-24-810-321-A 的交货期是多少?
CA3-B0-24-810-321-A 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 6
发货 today, 输入设置值。
缺货数量的起订量: 3
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands