BA2-B0-34-410-111-D by littelfuse / carling technologies
图片仅供参考 - 请查看制造商规格

BA2-B0-34-410-111-D

Hydraulic-magnetic circuit breaker with handle actuator, 2-pole configuration, series trip, 1.0A current rating, DC medium delay, and push-on 0.250 tab terminals. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

BA2-B0-34-410-111-D is a B-Series hydraulic-magnetic circuit breaker designed for precision overcurrent protection in OEM applications. This 2-pole unit features a handle actuator (one per multipole unit), series trip circuit configuration, and a 1.0A current rating with DC medium time delay characteristics. The circuit breaker utilizes push-on 0.250 inch tab (Q.C.) terminals and threaded insert mounting with 6-32 x 0.195 inch screws without barriers. It carries VDE Certified, UL Recognized, and CSA Accepted agency approvals, making it suitable for world market applications. Common applications include power supplies, medical equipment, generators, control panels, and marine environments where compact, temperature-stable circuit protection is required.

搜索关键词: BA2B034410111D

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse / Carling Technologies
部件编号:
BA2-B0-34-410-111-D
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10

常见问题

BA2-B0-34-410-111-D 是否符合 RoHS 标准?

是的,BA2-B0-34-410-111-D 符合 RoHS 标准。

BA2-B0-34-410-111-D 的交货期是多少?

BA2-B0-34-410-111-D 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 6 周

价格 (USD)

数量
单价
1
$68.20
5
$60.86
10
$59.04
30
$54.19
50
$54.05
100
$42.33
250 +
$41.78

工具/3D模型

产品指南