BA2-B0-22-625-122-C
Two-pole hydraulic-magnetic circuit breaker with handle actuator, 25A current rating, and UL/CSA agency approval. ...
描述
BA2-B0-22-625-122-C is a two-pole hydraulic-magnetic circuit breaker from the Carling Technologies B-Series, designed for precision operation in OEM applications. This circuit breaker features a handle actuator (one per multipole unit), a current rating of 25 amperes, and Series Trip (Current) circuit configuration with DC short time delay. It utilizes screw 8-32 terminals with upturned lugs and threaded insert mounting (ISO M3 x 5mm, 2 per pole) without barriers. The unit is UL Recognized and CSA Accepted, making it suitable for power supplies, medical equipment, generators, control panels, and marine applications where temperature-stable and compact circuit protection is required.
搜索关键词: BA2B022625122C
规格
常见问题
BA2-B0-22-625-122-C 是否符合 RoHS 标准?
是的,BA2-B0-22-625-122-C 符合 RoHS 标准。
BA2-B0-22-625-122-C 的交货期是多少?
BA2-B0-22-625-122-C 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands