BA2-B0-22-620-112-D
B-Series hydraulic-magnetic circuit breaker with handle actuator, 2-pole configuration, AC short time delay, and 20A current rating. ...
描述
BA2-B0-22-620-112-D is a B-Series hydraulic-magnetic circuit breaker designed for precision operation in OEM applications. This 2-pole unit features a handle actuator (one per multipole unit), series trip circuit configuration, AC short time delay, and a 20A current rating. It includes S.P.D.T. auxiliary switch with 0.110 Q.C. terminals and push-on 0.250 tab (Q.C.) terminals. The circuit breaker is UL Recognized and CSA Accepted, offering temperature-stable performance with ratings up to 277VAC or 80VDC. Typical applications include power supplies, medical equipment, generators, control panels, and marine environments.
搜索关键词: BA2B022620112D
规格
常见问题
BA2-B0-22-620-112-D 是否符合 RoHS 标准?
是的,BA2-B0-22-620-112-D 符合 RoHS 标准。
BA2-B0-22-620-112-D 的交货期是多少?
BA2-B0-22-620-112-D 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands