BA2-B0-16-420-212-D
Two-pole hydraulic-magnetic circuit breaker with handle actuator, DC long delay, 2.0A current rating, and screw terminal with upturned lugs. ...
描述
BA2-B0-16-420-212-D is a hydraulic-magnetic circuit breaker from the B-Series, designed for precision operation in OEM applications requiring temperature-stable performance. This two-pole unit features a handle actuator (one per multipole unit), series trip circuit configuration, DC long time delay, and a 2.0A current rating. The circuit breaker is equipped with screw 8-32 terminals with upturned lugs and front panel snap-in mounting with 0.75" wide bezel and barriers. It carries VDE Certified, UL Recognized, and CSA Accepted agency approvals. Typical applications include power supplies, medical equipment, generators, control panels, and marine environments where reliable overcurrent protection is essential.
搜索关键词: BA2B016420212D
规格
常见问题
BA2-B0-16-420-212-D 是否符合 RoHS 标准?
是的,BA2-B0-16-420-212-D 符合 RoHS 标准。
BA2-B0-16-420-212-D 的交货期是多少?
BA2-B0-16-420-212-D 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands