BA1-B2-11-615-C22-D
Single-pole hydraulic-magnetic circuit breaker with handle actuator, 15A current rating, DC ultra short delay, and screw terminal with upturned lugs. ...
描述
BA1-B2-11-615-C22-D is a B-Series hydraulic-magnetic circuit breaker designed for precision operation in OEM applications requiring temperature-stable overcurrent protection. This single-pole unit features a handle actuator (one per multipole unit), series trip circuit configuration, 15A current rating, and DC ultra short time delay for rapid response. The circuit breaker is equipped with screw M4 terminals with upturned lugs and carries VDE Certified, UL Recognized, and CSA Accepted agency approvals. Typical applications include power supplies, medical equipment, generators, control panels, and marine environments where reliable circuit protection is essential.
搜索关键词: BA1B211615C22D
规格
常见问题
BA1-B2-11-615-C22-D 是否符合 RoHS 标准?
是的,BA1-B2-11-615-C22-D 符合 RoHS 标准。
BA1-B2-11-615-C22-D 的交货期是多少?
BA1-B2-11-615-C22-D 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands